Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPIC, Coiled, 1m 3 Core, Yellow Polyurethane PUR Power Cable +50°C

RS Stock No.: 451-6874Brand: EPICManufacturers Part No.: 73220862
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

EPIC

Number of Cores

3

Sheath Colour

Yellow

Length

1m

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

Polyurethane PUR

Voltage Rating

750 V

Coil Diameter

1000mm

Conductor Material

Tinned Copper

Maximum Operating Temperature

+50°C

Uncoiled Length

3500 mm

Insulation material

TPE

Minimum Operating Temperature

-30°C

Cable Shape

Coiled Multicore

Country of Origin

Germany

Product details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
Stock information temporarily unavailable.

BD 55.847

BD 55.847 Each (Exc. Vat)

BD 61.432

BD 61.432 Each (inc. VAT)

EPIC, Coiled, 1m 3 Core, Yellow Polyurethane PUR Power Cable +50°C

BD 55.847

BD 55.847 Each (Exc. Vat)

BD 61.432

BD 61.432 Each (inc. VAT)

EPIC, Coiled, 1m 3 Core, Yellow Polyurethane PUR Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 55.847
10 - 24BD 54.549
25 - 49BD 53.185
50+BD 51.760
You may be interested in

Technical Document

Specifications

Brand

EPIC

Number of Cores

3

Sheath Colour

Yellow

Length

1m

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

Polyurethane PUR

Voltage Rating

750 V

Coil Diameter

1000mm

Conductor Material

Tinned Copper

Maximum Operating Temperature

+50°C

Uncoiled Length

3500 mm

Insulation material

TPE

Minimum Operating Temperature

-30°C

Cable Shape

Coiled Multicore

Country of Origin

Germany

Product details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in