Technical Document
Specifications
Brand
EplaxOutput Voltage
5V dc
Output Current
16A
Power Rating
80W
Number of Outputs
3
Input Voltage
94 → 253V dc
Efficiency
83%
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
BD 225.456
BD 225.456 Each (Exc. Vat)
BD 248.002
BD 248.002 Each (inc. VAT)
Eplax Switching Power Supply, 116-020015L, 5V dc, 16A, 80W, Triple Output, 94 → 253V dc Input Voltage
1
BD 225.456
BD 225.456 Each (Exc. Vat)
BD 248.002
BD 248.002 Each (inc. VAT)
Eplax Switching Power Supply, 116-020015L, 5V dc, 16A, 80W, Triple Output, 94 → 253V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 225.456 |
5 - 9 | BD 218.686 |
10 - 24 | BD 214.181 |
25 - 49 | BD 210.551 |
50+ | BD 206.718 |
You may be interested in
Technical Document
Specifications
Brand
EplaxOutput Voltage
5V dc
Output Current
16A
Power Rating
80W
Number of Outputs
3
Input Voltage
94 → 253V dc
Efficiency
83%
Country of Origin
Germany
You may be interested in