Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EPOS IMPACT SC 660 ANC USB Black Wired USB On Ear Headset

RS Stock No.: 218-224Brand: EPOSManufacturers Part No.: 1000650Distrelec Article No.: 30254668
brand-logo
View all in Headphones

Technical Document

Specifications

Brand

EPOS

Headphone Type

On Ear Headset

Frequency Response

50 - 18000 Hz

Wired/Wireless

Wired

Colour

Black

Connectivity

USB

Sound Pressure Level

118dB

Model

IMPACT SC 660 ANC USB

Country of Origin

China

Stock information temporarily unavailable.

BD 140.569

BD 140.569 Each (Exc. Vat)

BD 154.626

BD 154.626 Each (inc. VAT)

EPOS IMPACT SC 660 ANC USB Black Wired USB On Ear Headset

BD 140.569

BD 140.569 Each (Exc. Vat)

BD 154.626

BD 154.626 Each (inc. VAT)

EPOS IMPACT SC 660 ANC USB Black Wired USB On Ear Headset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EPOS

Headphone Type

On Ear Headset

Frequency Response

50 - 18000 Hz

Wired/Wireless

Wired

Colour

Black

Connectivity

USB

Sound Pressure Level

118dB

Model

IMPACT SC 660 ANC USB

Country of Origin

China