Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EPOS ADAPT 165T USB II Black Wired 3.5 mm Jack, USB On Ear Headset

RS Stock No.: 218-207Brand: EPOSManufacturers Part No.: 1000902Distrelec Article No.: 30254681
brand-logo
View all in Headphones

Technical Document

Specifications

Brand

EPOS

Headphone Type

On Ear Headset

Frequency Response

20 - 20000 Hz

Wired/Wireless

Wired

Colour

Black

Connectivity

3.5 mm Jack, USB

Sound Pressure Level

115dB

Model

ADAPT 165T USB II

Country of Origin

China

Stock information temporarily unavailable.

BD 50.715

BD 50.715 Each (Exc. Vat)

BD 55.787

BD 55.787 Each (inc. VAT)

EPOS ADAPT 165T USB II Black Wired 3.5 mm Jack, USB On Ear Headset

BD 50.715

BD 50.715 Each (Exc. Vat)

BD 55.787

BD 55.787 Each (inc. VAT)

EPOS ADAPT 165T USB II Black Wired 3.5 mm Jack, USB On Ear Headset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EPOS

Headphone Type

On Ear Headset

Frequency Response

20 - 20000 Hz

Wired/Wireless

Wired

Colour

Black

Connectivity

3.5 mm Jack, USB

Sound Pressure Level

115dB

Model

ADAPT 165T USB II

Country of Origin

China