Epson S015633 Black Printer Ribbon

RS Stock No.: 292-2801Brand: EpsonManufacturers Part No.: C13S015633
brand-logo
View all in Printer Ink

Technical Document

Specifications

Brand

Epson

For Use With Printer Brand

Epson

Ink Format

Ribbon

Cartridge Model

S015633

Colour

Black

Works With Printer Models

LQ-200, LQ-300, LQ-300+, LQ-400, LQ-450, LQ-500, LQ-550, LQ-580, LQ-800, LQ-870

Product details

Epson LQ 300 Printer

With fast print speeds and advanced paper handling capabilities, the LQ-300+ is a cost effective and versatile dot matrix printer. Ideal for a wide variety of printing environments, from distribution through to finance.

Prints up to 300cps at 10cpi
32kB buffer memory
Handles up to 4 part forms
2 paper paths - rear & bottom
Push or pull tractor combinations
8 built-in barcode fonts
Optional cut sheet feeder

Stock information temporarily unavailable.

BD 5.973

BD 5.973 Each (Exc. Vat)

BD 6.570

BD 6.570 Each (inc. VAT)

Epson S015633 Black Printer Ribbon

BD 5.973

BD 5.973 Each (Exc. Vat)

BD 6.570

BD 6.570 Each (inc. VAT)

Epson S015633 Black Printer Ribbon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epson

For Use With Printer Brand

Epson

Ink Format

Ribbon

Cartridge Model

S015633

Colour

Black

Works With Printer Models

LQ-200, LQ-300, LQ-300+, LQ-400, LQ-450, LQ-500, LQ-550, LQ-580, LQ-800, LQ-870

Product details

Epson LQ 300 Printer

With fast print speeds and advanced paper handling capabilities, the LQ-300+ is a cost effective and versatile dot matrix printer. Ideal for a wide variety of printing environments, from distribution through to finance.

Prints up to 300cps at 10cpi
32kB buffer memory
Handles up to 4 part forms
2 paper paths - rear & bottom
Push or pull tractor combinations
8 built-in barcode fonts
Optional cut sheet feeder