Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Epson 18 Cyan Ink Cartridge

RS Stock No.: 809-6425Brand: EpsonManufacturers Part No.: EPT18024010
brand-logo
View all in Printer Ink

Technical Document

Specifications

Brand

Epson

For Use With Printer Brand

Epson

Ink Format

Cartridge

Cartridge Model

18

Colour

Cyan

Cartridges Per Package

1

Approximate Page Yield

180

Works With Printer Models

XP-102, XP-202, XP-205, XP-30, XP-302, XP-305, XP-402, XP-405

Product details

Epson Colour Inkjet Cartridges

Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.

Epson Colour Inkjet Cartridges

Stock information temporarily unavailable.

BD 7.004

BD 7.004 Each (Exc. Vat)

BD 7.704

BD 7.704 Each (inc. VAT)

Epson 18 Cyan Ink Cartridge

BD 7.004

BD 7.004 Each (Exc. Vat)

BD 7.704

BD 7.704 Each (inc. VAT)

Epson 18 Cyan Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epson

For Use With Printer Brand

Epson

Ink Format

Cartridge

Cartridge Model

18

Colour

Cyan

Cartridges Per Package

1

Approximate Page Yield

180

Works With Printer Models

XP-102, XP-202, XP-205, XP-30, XP-302, XP-305, XP-402, XP-405

Product details

Epson Colour Inkjet Cartridges

Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.

Epson Colour Inkjet Cartridges