Technical Document
Specifications
Brand
EpsonPrinter Type
Dot Matrix Printer
Connection Port
RS232
Dimensions
76.2 x 42.6 x 12.8mm
Weight
60g
Depth
42.6mm
Height
12.8mm
Width
76.2mm
Print Speed
16cps
Number of Columns Per Line
16
Dots Per Line
96
Model
M150
Country of Origin
United Kingdom
Product details
Epson M150 / M160 series
Compact 16, 24 and 40 column impact dot matrix printer mechanisms which use 4 separate solenoids in a shuttle head configuration.
Low power
High contrast permanent print
Custom graphic printing capability
Standard plain paper
RS-232 interface PCB option available
BD 50.347
BD 50.347 Each (Exc. Vat)
BD 55.382
BD 55.382 Each (inc. VAT)
1
BD 50.347
BD 50.347 Each (Exc. Vat)
BD 55.382
BD 55.382 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpsonPrinter Type
Dot Matrix Printer
Connection Port
RS232
Dimensions
76.2 x 42.6 x 12.8mm
Weight
60g
Depth
42.6mm
Height
12.8mm
Width
76.2mm
Print Speed
16cps
Number of Columns Per Line
16
Dots Per Line
96
Model
M150
Country of Origin
United Kingdom
Product details
Epson M150 / M160 series
Compact 16, 24 and 40 column impact dot matrix printer mechanisms which use 4 separate solenoids in a shuttle head configuration.
Low power
High contrast permanent print
Custom graphic printing capability
Standard plain paper
RS-232 interface PCB option available