Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41025401

RS Stock No.: 478-6023Brand: EpsonManufacturers Part No.: Q3306JA41025401
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

1MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

4.45mm

Maximum Operating Temperature

85°C

Width_SC_PC

8.65mm

Length

14mm

Dimensions

14 x 8.65 x 4.45mm

Country of Origin

Japan

Product details

SG8002JA

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.222

BD 2.222 Each (Exc. Vat)

BD 2.444

BD 2.444 Each (inc. VAT)

Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41025401

BD 2.222

BD 2.222 Each (Exc. Vat)

BD 2.444

BD 2.444 Each (inc. VAT)

Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41025401
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.222
25 - 49BD 2.123
50 - 99BD 2.046
100 - 249BD 1.892
250+BD 1.760

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

1MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

4.45mm

Maximum Operating Temperature

85°C

Width_SC_PC

8.65mm

Length

14mm

Dimensions

14 x 8.65 x 4.45mm

Country of Origin

Japan

Product details

SG8002JA

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more