Technical Document
Specifications
Brand
EpsonStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
TSX-3225
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.6mm
Dimensions
3.2 x 2.5 x 0.6mm
Frequency Tolerance
±10ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Features and Benefits
• Frequency range: 16 MHz to 48 MHz
• External dimensions: 3.2 x 2.5 x 0.6 mm
• Overtone order: Fundamental
• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
BD 4.235
BD 0.847 Each (In a Bag of 5) (Exc. Vat)
BD 4.659
BD 0.932 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 4.235
BD 0.847 Each (In a Bag of 5) (Exc. Vat)
BD 4.659
BD 0.932 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | BD 0.847 | BD 4.235 |
25 - 45 | BD 0.764 | BD 3.822 |
50 - 245 | BD 0.649 | BD 3.245 |
250 - 495 | BD 0.490 | BD 2.448 |
500+ | BD 0.484 | BD 2.420 |
Technical Document
Specifications
Brand
EpsonStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
TSX-3225
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.6mm
Dimensions
3.2 x 2.5 x 0.6mm
Frequency Tolerance
±10ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Features and Benefits
• Frequency range: 16 MHz to 48 MHz
• External dimensions: 3.2 x 2.5 x 0.6 mm
• Overtone order: Fundamental
• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU