Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
8MHz
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C, +85°C
Height
0.8mm
Width_SC_PC
2mm
Length
2.5mm
Dimensions
2.5 x 2 x 0.8mm
Country of Origin
Japan
Product details
SG-210STF Crystal Oscillator (SPXO)
SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.
Crystal Oscillators 2x2.5mm Ceramic case
BD 126.500
BD 0.506 Each (On a Reel of 250) (Exc. Vat)
BD 139.150
BD 0.557 Each (On a Reel of 250) (inc. VAT)
250
BD 126.500
BD 0.506 Each (On a Reel of 250) (Exc. Vat)
BD 139.150
BD 0.557 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
250 - 1000 | BD 0.506 | BD 126.500 |
1250 - 2250 | BD 0.462 | BD 115.500 |
2500+ | BD 0.440 | BD 110.000 |
Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
8MHz
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C, +85°C
Height
0.8mm
Width_SC_PC
2mm
Length
2.5mm
Dimensions
2.5 x 2 x 0.8mm
Country of Origin
Japan
Product details
SG-210STF Crystal Oscillator (SPXO)
SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.