Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Erem 1512N Air Cutters

RS Stock No.: 240-0696Brand: EremManufacturers Part No.: 1512N
brand-logo

Technical Document

Specifications

Brand

Erem

Air Tool Type

Air Cutters

Model Number

1512N

Overall Length

58 mm

Jaw Length

10mm

VDE/1000V Approved

No

VDE/1000V Approved

No

Stock information temporarily unavailable.

BD 100.096

BD 100.096 Each (Exc. Vat)

BD 110.106

BD 110.106 Each (inc. VAT)

Erem 1512N Air Cutters

BD 100.096

BD 100.096 Each (Exc. Vat)

BD 110.106

BD 110.106 Each (inc. VAT)

Erem 1512N Air Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Air Tool Type

Air Cutters

Model Number

1512N

Overall Length

58 mm

Jaw Length

10mm

VDE/1000V Approved

No

VDE/1000V Approved

No