Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Erem 622 ESD ESD Safe Side Cutters

RS Stock No.: 240-0764Brand: EremManufacturers Part No.: 622NAW
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Erem

Model Number

622 ESD

Cutter Type

Side Cutters

Overall Length

110 mm

Jaw Length

16mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Cut Type

Flush

Stock information temporarily unavailable.

BD 47.047

BD 47.047 Each (Exc. Vat)

BD 51.752

BD 51.752 Each (inc. VAT)

Erem 622 ESD ESD Safe Side Cutters

BD 47.047

BD 47.047 Each (Exc. Vat)

BD 51.752

BD 51.752 Each (inc. VAT)

Erem 622 ESD ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Model Number

622 ESD

Cutter Type

Side Cutters

Overall Length

110 mm

Jaw Length

16mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Cut Type

Flush