ERG 2 Way Through Hole DIP Switch SPST

RS Stock No.: 336-696Brand: ERGManufacturers Part No.: ED57654
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

ERG

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 2 Way Through Hole DIP Switch DPST
BD 4.629Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

ERG 2 Way Through Hole DIP Switch SPST

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

ERG 2 Way Through Hole DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 2 Way Through Hole DIP Switch DPST
BD 4.629Each (Exc. Vat)

Technical Document

Specifications

Brand

ERG

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 2 Way Through Hole DIP Switch DPST
BD 4.629Each (Exc. Vat)