Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERG 8 Way Through Hole DIP Switch SPST, Directing Switch Actuator

RS Stock No.: 337-560Brand: ERGManufacturers Part No.: ED57657
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

ERG

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Nickel and gold plated

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Directing Switch

Contact Current Rating

1 A@ 100 V

Mechanical Life

20000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 8 Way Through Hole DIP Switch 8PST
BD 12.553Each (Exc. Vat)
ERG 10 Way Through Hole DIP Switch SPST
BD 7.187Each (Exc. Vat)
Stock information temporarily unavailable.

BD 10.923

BD 10.923 Each (Exc. Vat)

BD 12.015

BD 12.015 Each (inc. VAT)

ERG 8 Way Through Hole DIP Switch SPST, Directing Switch Actuator

BD 10.923

BD 10.923 Each (Exc. Vat)

BD 12.015

BD 12.015 Each (inc. VAT)

ERG 8 Way Through Hole DIP Switch SPST, Directing Switch Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 10.923
50 - 99BD 10.109
100 - 249BD 9.416
250+BD 9.229

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 8 Way Through Hole DIP Switch 8PST
BD 12.553Each (Exc. Vat)
ERG 10 Way Through Hole DIP Switch SPST
BD 7.187Each (Exc. Vat)

Technical Document

Specifications

Brand

ERG

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Nickel and gold plated

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Directing Switch

Contact Current Rating

1 A@ 100 V

Mechanical Life

20000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 8 Way Through Hole DIP Switch 8PST
BD 12.553Each (Exc. Vat)
ERG 10 Way Through Hole DIP Switch SPST
BD 7.187Each (Exc. Vat)