ERG 4 Way Through Hole DIP Switch 4PDT

RS Stock No.: 321-127Brand: ERGManufacturers Part No.: SCS-4-023
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

ERG

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

4PDT

Package Style

TIL

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 4 Way Through Hole DIP Switch SPST
BD 10.503Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.000

BD 6.000 Each (Exc. Vat)

BD 6.600

BD 6.600 Each (inc. VAT)

ERG 4 Way Through Hole DIP Switch 4PDT

BD 6.000

BD 6.000 Each (Exc. Vat)

BD 6.600

BD 6.600 Each (inc. VAT)

ERG 4 Way Through Hole DIP Switch 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 4 Way Through Hole DIP Switch SPST
BD 10.503Each (Exc. Vat)

Technical Document

Specifications

Brand

ERG

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

4PDT

Package Style

TIL

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 4 Way Through Hole DIP Switch SPST
BD 10.503Each (Exc. Vat)