Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ergodyne Black Back Support Belt, 117 → 132cm

RS Stock No.: 259-955Brand: ErgodyneManufacturers Part No.: 11107
brand-logo
View all in Belts & Back Support Belts

Technical Document

Specifications

Waist Size

117 → 132cm

Belt Material

Elastic

Closure Type

Hook & Loop

Colour

Black

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 16.846

BD 16.846 Each (Exc. Vat)

BD 18.531

BD 18.531 Each (inc. VAT)

Ergodyne Black Back Support Belt, 117 → 132cm

BD 16.846

BD 16.846 Each (Exc. Vat)

BD 18.531

BD 18.531 Each (inc. VAT)

Ergodyne Black Back Support Belt, 117 → 132cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Waist Size

117 → 132cm

Belt Material

Elastic

Closure Type

Hook & Loop

Colour

Black

Country of Origin

Vietnam