Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ergodyne Standard Aluminium, Elastic, Nylon Tool Lanyard Lanyard, 4.5kg Capacity

RS Stock No.: 260-115Brand: ErgodyneManufacturers Part No.: 19012
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

4.5kg

Material

Aluminium, Elastic, Nylon

Size

Standard

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 36.388

BD 36.388 1 Pack of 6 (Exc. Vat)

BD 40.027

BD 40.027 1 Pack of 6 (inc. VAT)

Ergodyne Standard Aluminium, Elastic, Nylon Tool Lanyard Lanyard, 4.5kg Capacity

BD 36.388

BD 36.388 1 Pack of 6 (Exc. Vat)

BD 40.027

BD 40.027 1 Pack of 6 (inc. VAT)

Ergodyne Standard Aluminium, Elastic, Nylon Tool Lanyard Lanyard, 4.5kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

4.5kg

Material

Aluminium, Elastic, Nylon

Size

Standard

Country of Origin

Vietnam