Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ergodyne Navy Standard Peak Bump Cap, Foam Protective Material

RS Stock No.: 260-026Brand: ErgodyneManufacturers Part No.: 23375
brand-logo
View all in Bump Caps

Technical Document

Specifications

Colour

Navy

Peak Type

Standard

Adjustable

Yes

Protective Material

Foam

Cap Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

BD 27.066

BD 27.066 Each (Exc. Vat)

BD 29.773

BD 29.773 Each (inc. VAT)

Ergodyne Navy Standard Peak Bump Cap, Foam Protective Material

BD 27.066

BD 27.066 Each (Exc. Vat)

BD 29.773

BD 29.773 Each (inc. VAT)

Ergodyne Navy Standard Peak Bump Cap, Foam Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Navy

Peak Type

Standard

Adjustable

Yes

Protective Material

Foam

Cap Material

Nylon

Country of Origin

China