Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
BD 3.707Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Erni SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s)
1
P.O.A.
Erni SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
BD 3.707Each (Exc. Vat)
Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
BD 3.707Each (Exc. Vat)