Technical Document
Specifications
Brand
ERNINumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Nickel Plated
Body Orientation
Right Angle
Series
KSG 200
Country of Origin
Slovenia
Product details
Shielded Plastic Backshells
These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry
BD 4.450
BD 4.450 Each (Exc. Vat)
BD 4.895
BD 4.895 Each (inc. VAT)
1
BD 4.450
BD 4.450 Each (Exc. Vat)
BD 4.895
BD 4.895 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Nickel Plated
Body Orientation
Right Angle
Series
KSG 200
Country of Origin
Slovenia
Product details
Shielded Plastic Backshells
These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry