Technical Document
Specifications
Brand
ERNIBackplane Connector Accessory Type
DIN 41612 Coding Strip
Accessory Type
DIN 41612 Coding Strip
For Use With
DIN 41612 Connector
Series
083
Country of Origin
Germany
Product details
Coding strips DIN 41612
Adaptable keying plug for all types of DIN 41612/HE 12 connectors.
Up to 12870 coding possibilities.
Very compact: 3-mm thickness.
BD 1.001
BD 1.001 Each (Exc. Vat)
BD 1.101
BD 1.101 Each (inc. VAT)
1
BD 1.001
BD 1.001 Each (Exc. Vat)
BD 1.101
BD 1.101 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 19 | BD 1.001 |
| 20 - 74 | BD 0.852 |
| 75 - 299 | BD 0.754 |
| 300 - 599 | BD 0.693 |
| 600+ | BD 0.660 |
Technical Document
Specifications
Brand
ERNIBackplane Connector Accessory Type
DIN 41612 Coding Strip
Accessory Type
DIN 41612 Coding Strip
For Use With
DIN 41612 Connector
Series
083
Country of Origin
Germany
Product details
Coding strips DIN 41612
Adaptable keying plug for all types of DIN 41612/HE 12 connectors.
Up to 12870 coding possibilities.
Very compact: 3-mm thickness.
