Technical Document
Specifications
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
90° Single Row SMT Plug
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.
Pick-and-place cover for automated assembly
Reliable retention force due to ruggedized metal clips on both sides of the plug
Two pegs (round and oval) to aid exact positioning on the PCB
Guiding element
1.27 mm ERNI Minibridge™ Cable System
Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)
BD 5.252
BD 1.050 Each (In a Pack of 5) (Exc. Vat)
BD 5.777
BD 1.155 Each (In a Pack of 5) (inc. VAT)
5
BD 5.252
BD 1.050 Each (In a Pack of 5) (Exc. Vat)
BD 5.777
BD 1.155 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 1.050 | BD 5.252 |
75 - 245 | BD 0.918 | BD 4.592 |
250 - 495 | BD 0.754 | BD 3.768 |
500 - 1245 | BD 0.720 | BD 3.602 |
1250+ | BD 0.666 | BD 3.328 |
Technical Document
Specifications
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
90° Single Row SMT Plug
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.
Pick-and-place cover for automated assembly
Reliable retention force due to ruggedized metal clips on both sides of the plug
Two pegs (round and oval) to aid exact positioning on the PCB
Guiding element
1.27 mm ERNI Minibridge™ Cable System
Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)