Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI MiniBridge Series Straight Surface Mount PCB Header, 6 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 248-063Brand: ERNIManufacturers Part No.: 214018 / 214018-E
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Straight Single Row SMT Plug

The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.

Pick-and-place cover for automated assembly
Reliable retention force due to ruggedized metal clips on both sides of the plug
Two pegs (round and oval) to aid exact positioning on the PCB
Guiding element

1.27 mm ERNI Minibridge™ Cable System

Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.582

BD 1.116 Each (In a Pack of 5) (Exc. Vat)

BD 6.140

BD 1.228 Each (In a Pack of 5) (inc. VAT)

ERNI MiniBridge Series Straight Surface Mount PCB Header, 6 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded

BD 5.582

BD 1.116 Each (In a Pack of 5) (Exc. Vat)

BD 6.140

BD 1.228 Each (In a Pack of 5) (inc. VAT)

ERNI MiniBridge Series Straight Surface Mount PCB Header, 6 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.116BD 5.582
25 - 95BD 1.072BD 5.362
100 - 245BD 1.045BD 5.225
250 - 495BD 1.034BD 5.170
500+BD 1.018BD 5.088

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Straight Single Row SMT Plug

The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.

Pick-and-place cover for automated assembly
Reliable retention force due to ruggedized metal clips on both sides of the plug
Two pegs (round and oval) to aid exact positioning on the PCB
Guiding element

1.27 mm ERNI Minibridge™ Cable System

Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more