Technical Document
Specifications
Brand
ERNINumber Of Contacts
6
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
BD 223.776
BD 1.554 Each (In a Tray of 144) (Exc. Vat)
BD 246.154
BD 1.709 Each (In a Tray of 144) (inc. VAT)
144
BD 223.776
BD 1.554 Each (In a Tray of 144) (Exc. Vat)
BD 246.154
BD 1.709 Each (In a Tray of 144) (inc. VAT)
144
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
6
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany