Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI ERNI MicroSpeed Power Module Series Vertical Board Mount Housing, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 287-4306Brand: ERNIManufacturers Part No.: 214912-E
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

ERNI

Series

ERNI MicroSpeed Power Module

Pitch

2mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Board Mount

Termination Method

Solder, Through Hole

Contact Material

Copper Alloy

Current Rating

18A

Series Number

214912-E

Gender

Female

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.684

BD 2.684 Each (Exc. Vat)

BD 2.952

BD 2.952 Each (inc. VAT)

ERNI ERNI MicroSpeed Power Module Series Vertical Board Mount Housing, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

BD 2.684

BD 2.684 Each (Exc. Vat)

BD 2.952

BD 2.952 Each (inc. VAT)

ERNI ERNI MicroSpeed Power Module Series Vertical Board Mount Housing, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.684
10 - 49BD 2.563
50 - 99BD 2.458
100 - 209BD 2.310
210+BD 2.272

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Series

ERNI MicroSpeed Power Module

Pitch

2mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Board Mount

Termination Method

Solder, Through Hole

Contact Material

Copper Alloy

Current Rating

18A

Series Number

214912-E

Gender

Female

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more