ERNI 2-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

RS Stock No.: 246-4160Brand: ERNIManufacturers Part No.: 224397 / 224397-E
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.600

BD 1.600 Each (Exc. Vat)

BD 1.760

BD 1.760 Each (inc. VAT)

ERNI 2-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

BD 1.600

BD 1.600 Each (Exc. Vat)

BD 1.760

BD 1.760 Each (inc. VAT)

ERNI 2-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.600
10+BD 1.144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more