Technical Document
Specifications
Brand
ERNINumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
Stock information temporarily unavailable.
BD 314.212
BD 1.496 Each (In a Tray of 210) (Exc. Vat)
BD 345.633
BD 1.646 Each (In a Tray of 210) (inc. VAT)
ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
210
BD 314.212
BD 1.496 Each (In a Tray of 210) (Exc. Vat)
BD 345.633
BD 1.646 Each (In a Tray of 210) (inc. VAT)
ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.
210
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany