Technical Document
Specifications
Brand
ERNIGender
Male
For Use With
Eurocard Connector
Contact Plating
Gold
Minimum Wire Size AWG
0AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
20AWG
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-55°C
Country of Origin
Germany
BD 3.542
BD 3.542 Each (Supplied as a Tape) (Exc. Vat)
BD 3.896
BD 3.896 Each (Supplied as a Tape) (inc. VAT)
1
BD 3.542
BD 3.542 Each (Supplied as a Tape) (Exc. Vat)
BD 3.896
BD 3.896 Each (Supplied as a Tape) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.542 |
5 - 9 | BD 3.372 |
10+ | BD 3.168 |
Technical Document
Specifications
Brand
ERNIGender
Male
For Use With
Eurocard Connector
Contact Plating
Gold
Minimum Wire Size AWG
0AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
20AWG
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-55°C
Country of Origin
Germany