ERNI 11 Way 7.62mm Pitch, Type H11 Class C1, 1 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 287-6563Brand: ERNIManufacturers Part No.: 243246Distrelec Article No.: 14396530
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

11

Gender

Female

Number Of Rows

1

Body Orientation

Straight

Termination Method

Faston

Type

H11

Pitch

7.62mm

Class Rating

C1

Distrelec Product Id

14396530

Country of Origin

Germany

Stock information temporarily unavailable.

BD 26.174

BD 26.174 Each (Exc. Vat)

BD 28.791

BD 28.791 Each (inc. VAT)

ERNI 11 Way 7.62mm Pitch, Type H11 Class C1, 1 Row, Straight DIN 41612 Connector, Socket

BD 26.174

BD 26.174 Each (Exc. Vat)

BD 28.791

BD 28.791 Each (inc. VAT)

ERNI 11 Way 7.62mm Pitch, Type H11 Class C1, 1 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

11

Gender

Female

Number Of Rows

1

Body Orientation

Straight

Termination Method

Faston

Type

H11

Pitch

7.62mm

Class Rating

C1

Distrelec Product Id

14396530

Country of Origin

Germany