Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Series Number
244628-E
Current Rating
1.8A
Country of Origin
Slovenia
Stock information temporarily unavailable.
BD 1.331
BD 1.331 Each (Exc. Vat)
BD 1.464
BD 1.464 Each (inc. VAT)
ERNI SMC Series Vertical Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
1
BD 1.331
BD 1.331 Each (Exc. Vat)
BD 1.464
BD 1.464 Each (inc. VAT)
ERNI SMC Series Vertical Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.331 |
10 - 99 | BD 1.276 |
100 - 199 | BD 1.221 |
200 - 299 | BD 1.150 |
300+ | BD 1.122 |
Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Series Number
244628-E
Current Rating
1.8A
Country of Origin
Slovenia