Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI SMC Series Vertical Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 287-4337Brand: ERNIManufacturers Part No.: 244629-E
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Current Rating

1.6A

Series Number

244629-E

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 825.000

BD 1.375 Each (In a Box of 600) (Exc. Vat)

BD 907.500

BD 1.513 Each (In a Box of 600) (inc. VAT)

ERNI SMC Series Vertical Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

BD 825.000

BD 1.375 Each (In a Box of 600) (Exc. Vat)

BD 907.500

BD 1.513 Each (In a Box of 600) (inc. VAT)

ERNI SMC Series Vertical Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
600 - 600BD 1.375BD 825.000
1200+BD 1.326BD 795.300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Current Rating

1.6A

Series Number

244629-E

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more