ERNI SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 767-6395Brand: ERNIManufacturers Part No.: 244838 / 244838-E
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.1A

Country of Origin

Germany

Product details

ERNI SMC Series 1.27 mm High-Speed SMT Board to Board Connectors

SMC series 1.27 mm pitch high-speed SMT vertical mount board to board signal connectors with a compact space saving design and high contact density. These SMC stacking signal connectors offer high performance, high signal integrity and reliability. The contacts of these SMC high-speed mezzanine signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorb mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC stacking connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly. These SMC 1.27 mm board to board SMT connectors are available with various stacking heights for design flexibility.

Features & Benefits

Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Range of unmated stacking heights
Suitable for fully automated board assembly

Product Application Information

These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.739

BD 2.739 Each (Exc. Vat)

BD 3.013

BD 3.013 Each (inc. VAT)

ERNI SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

BD 2.739

BD 2.739 Each (Exc. Vat)

BD 3.013

BD 3.013 Each (inc. VAT)

ERNI SMC Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.739
10 - 24BD 2.514
25 - 99BD 2.436
100+BD 2.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.1A

Country of Origin

Germany

Product details

ERNI SMC Series 1.27 mm High-Speed SMT Board to Board Connectors

SMC series 1.27 mm pitch high-speed SMT vertical mount board to board signal connectors with a compact space saving design and high contact density. These SMC stacking signal connectors offer high performance, high signal integrity and reliability. The contacts of these SMC high-speed mezzanine signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorb mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC stacking connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly. These SMC 1.27 mm board to board SMT connectors are available with various stacking heights for design flexibility.

Features & Benefits

Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Range of unmated stacking heights
Suitable for fully automated board assembly

Product Application Information

These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more