Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Mounting Type
Surface Mount
Country of Origin
Germany
Stock information temporarily unavailable.
BD 295.470
BD 1.055 Each (On a Reel of 280) (Exc. Vat)
BD 325.017
BD 1.161 Each (On a Reel of 280) (inc. VAT)
ERNI SMC Series Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s)
280
BD 295.470
BD 1.055 Each (On a Reel of 280) (Exc. Vat)
BD 325.017
BD 1.161 Each (On a Reel of 280) (inc. VAT)
ERNI SMC Series Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
280
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Mounting Type
Surface Mount
Country of Origin
Germany