Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI Tan Connector Hardware, Shell Size 13mm for use with M8 Connector

RS Stock No.: 287-4360Brand: ERNIManufacturers Part No.: 284067-E
brand-logo

Technical Document

Specifications

Brand

ERNI

Shell Size

13mm

Accessory Type

Connector Hardware

For Use With

M8 Connector

Colour

Tan

Material

Copper Alloy

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 2.546

BD 2.546 Each (Exc. Vat)

BD 2.801

BD 2.801 Each (inc. VAT)

ERNI Tan Connector Hardware, Shell Size 13mm for use with M8 Connector

BD 2.546

BD 2.546 Each (Exc. Vat)

BD 2.801

BD 2.801 Each (inc. VAT)

ERNI Tan Connector Hardware, Shell Size 13mm for use with M8 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.546
10 - 99BD 2.457
100 - 249BD 2.389
250 - 499BD 2.263
500+BD 2.231

Technical Document

Specifications

Brand

ERNI

Shell Size

13mm

Accessory Type

Connector Hardware

For Use With

M8 Connector

Colour

Tan

Material

Copper Alloy

Country of Origin

Switzerland