Technical Document
Specifications
Brand
ERNISeries
MaxiBridge
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
1
Mounting Type
Surface Mount
Country of Origin
Germany
Stock information temporarily unavailable.
BD 17.600
BD 1.760 Each (Supplied as a Tape) (Exc. Vat)
BD 19.360
BD 1.936 Each (Supplied as a Tape) (inc. VAT)
ERNI MaxiBridge Series Surface Mount PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s)
10
BD 17.600
BD 1.760 Each (Supplied as a Tape) (Exc. Vat)
BD 19.360
BD 1.936 Each (Supplied as a Tape) (inc. VAT)
ERNI MaxiBridge Series Surface Mount PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 1.760 | BD 17.600 |
100+ | BD 1.634 | BD 16.335 |
Technical Document
Specifications
Brand
ERNISeries
MaxiBridge
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
1
Mounting Type
Surface Mount
Country of Origin
Germany