Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch

RS Stock No.: 246-4245Brand: ERNIManufacturers Part No.: 354071 / 354071-E
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 210.375

BD 1.238 Each (On a Reel of 170) (Exc. Vat)

BD 231.413

BD 1.362 Each (On a Reel of 170) (inc. VAT)

ERNI Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch

BD 210.375

BD 1.238 Each (On a Reel of 170) (Exc. Vat)

BD 231.413

BD 1.362 Each (On a Reel of 170) (inc. VAT)

ERNI Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more