Technical Document
Specifications
Brand
ERNINumber Of Contacts
32
Number Of Rows
2
Pitch
1.27mm
Mounting Type
Surface Mount
Series
SMC
Country of Origin
Germany
Stock information temporarily unavailable.
BD 2.343
BD 2.343 Each (Exc. Vat)
BD 2.577
BD 2.577 Each (inc. VAT)
ERNI SMC Series Surface Mount PCB Socket, 32-Contact, 2-Row, 1.27mm Pitch
1
BD 2.343
BD 2.343 Each (Exc. Vat)
BD 2.577
BD 2.577 Each (inc. VAT)
ERNI SMC Series Surface Mount PCB Socket, 32-Contact, 2-Row, 1.27mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.343 |
10 - 99 | BD 2.123 |
100+ | BD 1.980 |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
32
Number Of Rows
2
Pitch
1.27mm
Mounting Type
Surface Mount
Series
SMC
Country of Origin
Germany