Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch

RS Stock No.: 246-4263Brand: ERNIManufacturers Part No.: 354178 / 354178-E
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.183

BD 7.183 Each (Exc. Vat)

BD 7.901

BD 7.901 Each (inc. VAT)

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch
Select packaging type

BD 7.183

BD 7.183 Each (Exc. Vat)

BD 7.901

BD 7.901 Each (inc. VAT)

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.183
10 - 99BD 6.787
100+BD 6.430

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more