Technical Document
Specifications
Brand
ERNIBody Material
Polycarbonate
DIN Rail Type
Top Hat
Length
75mm
Width
45mm
Dimensions
75 x 45 x 110mm
Height
110mm
Maximum Terminals
14
Colour
Grey
Series
LGD-A
Country of Origin
Germany
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 75 x 55 x 110mm, Polycarbonate DIN Rail EnclosureBrand: RS PRO
BD 27.982Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ERNI LGD-A Series , 75 x 45 x 110mm, Polycarbonate DIN Rail Enclosure
1
P.O.A.
ERNI LGD-A Series , 75 x 45 x 110mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 75 x 55 x 110mm, Polycarbonate DIN Rail EnclosureBrand: RS PRO
BD 27.982Each (Exc. Vat)
Technical Document
Specifications
Brand
ERNIBody Material
Polycarbonate
DIN Rail Type
Top Hat
Length
75mm
Width
45mm
Dimensions
75 x 45 x 110mm
Height
110mm
Maximum Terminals
14
Colour
Grey
Series
LGD-A
Country of Origin
Germany
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 75 x 55 x 110mm, Polycarbonate DIN Rail EnclosureBrand: RS PRO
BD 27.982Each (Exc. Vat)