Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI Polycarbonate Enclosure, IP65, 94 x 42 x 42mm

RS Stock No.: 223-4328Brand: ERNIManufacturers Part No.: 424.344
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

ERNI

Body Material

Polycarbonate

External Length

94 mm

External Height

42 mm

External Width

42 mm

External Dimensions

94 x 42 x 42mm

IP Rating

IP65

Shielded

No

Country of Origin

Germany

Product details

ERNI LDG-M4 Enclosure

The LDG-M4 is a plastic enclosure designed to house proximity and positioning switches in industrial applications and is built in accordance with DIN EN 50041. The cover (which is purchased separately) is available in either plain or transparent plastic and comes with a water and oil-proof seal. The LDG-M4 enclosure also has a cable gland, which together with the seal provides a protection rating of IP65 / IP67.

Insulation housing, built in accordance with DIN EN 50 041
Block-shaped construction in line with designs for proximity switches and limit switches
Surface of housing base section has erosion structure
Lid with watertight and oil-resistant seal
Fixing screws, with indented surface for printing or type labels
Screw fixing dimension 60 x 30 mm
Cable feed through Pg 13.5

Stock information temporarily unavailable.

P.O.A.

ERNI Polycarbonate Enclosure, IP65, 94 x 42 x 42mm

P.O.A.

ERNI Polycarbonate Enclosure, IP65, 94 x 42 x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Body Material

Polycarbonate

External Length

94 mm

External Height

42 mm

External Width

42 mm

External Dimensions

94 x 42 x 42mm

IP Rating

IP65

Shielded

No

Country of Origin

Germany

Product details

ERNI LDG-M4 Enclosure

The LDG-M4 is a plastic enclosure designed to house proximity and positioning switches in industrial applications and is built in accordance with DIN EN 50041. The cover (which is purchased separately) is available in either plain or transparent plastic and comes with a water and oil-proof seal. The LDG-M4 enclosure also has a cable gland, which together with the seal provides a protection rating of IP65 / IP67.

Insulation housing, built in accordance with DIN EN 50 041
Block-shaped construction in line with designs for proximity switches and limit switches
Surface of housing base section has erosion structure
Lid with watertight and oil-resistant seal
Fixing screws, with indented surface for printing or type labels
Screw fixing dimension 60 x 30 mm
Cable feed through Pg 13.5