Technical Document
Specifications
Brand
ERNIFor Use With
TMC Connector
Product details
Connectors for ribbon cable connection
From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.
Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster
D Type Connectors with Cable cutting technology
BD 1.666
BD 1.666 1 Set (Exc. Vat)
BD 1.833
BD 1.833 1 Set (inc. VAT)
1
BD 1.666
BD 1.666 1 Set (Exc. Vat)
BD 1.833
BD 1.833 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.666 |
25 - 74 | BD 1.529 |
75 - 199 | BD 1.397 |
200 - 399 | BD 1.265 |
400+ | BD 1.194 |
Technical Document
Specifications
Brand
ERNIFor Use With
TMC Connector
Product details
Connectors for ribbon cable connection
From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.
Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster