Technical Document
Specifications
Brand
ERNITermination Method
Crimp
Current Rating
12.0A
Series
MaxiBridge
Contact Plating
Gold
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Contact Material
Copper Alloy
Country of Origin
Germany
BD 79.750
BD 0.160 Each (On a Reel of 500) (Exc. Vat)
BD 87.725
BD 0.176 Each (On a Reel of 500) (inc. VAT)
500
BD 79.750
BD 0.160 Each (On a Reel of 500) (Exc. Vat)
BD 87.725
BD 0.176 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 0.160 | BD 79.750 |
1000+ | BD 0.154 | BD 77.000 |
Technical Document
Specifications
Brand
ERNITermination Method
Crimp
Current Rating
12.0A
Series
MaxiBridge
Contact Plating
Gold
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Contact Material
Copper Alloy
Country of Origin
Germany