Technical Document
Specifications
Brand
ERNINumber Of Contacts
7
Mounting Type
Surface Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
SMT
Country of Origin
Italy
BD 22.050
BD 0.220 Each (In a Box of 100) (Exc. Vat)
BD 24.255
BD 0.242 Each (In a Box of 100) (inc. VAT)
100
BD 22.050
BD 0.220 Each (In a Box of 100) (Exc. Vat)
BD 24.255
BD 0.242 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 400 | BD 0.220 | BD 22.050 |
500 - 900 | BD 0.210 | BD 21.000 |
1000 - 2400 | BD 0.205 | BD 20.475 |
2500+ | BD 0.189 | BD 18.900 |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
7
Mounting Type
Surface Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
SMT
Country of Origin
Italy