Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI Circular Connector Seal

RS Stock No.: 242-0460Brand: ERNIManufacturers Part No.: 835284 / 835284-E
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

7

Mounting Type

Surface Mount

Connector Size

M12

Plug/Socket

Socket

Termination Method

SMT

Country of Origin

Italy

Stock information temporarily unavailable.

BD 2.585

BD 0.258 Each (In a Pack of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Pack of 10) (inc. VAT)

ERNI Circular Connector Seal

BD 2.585

BD 0.258 Each (In a Pack of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Pack of 10) (inc. VAT)

ERNI Circular Connector Seal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

7

Mounting Type

Surface Mount

Connector Size

M12

Plug/Socket

Socket

Termination Method

SMT

Country of Origin

Italy