Ersa 0CA10-1001 0CA10 Combined Filter

RS Stock No.: 223-7495Brand: ErsaManufacturers Part No.: 0CA10-1001Distrelec Article No.: 30216778
brand-logo

Technical Document

Specifications

Brand

Ersa

Type

Combined Filter

Model Number

0CA10-1001

Series

0CA10

Compatible With

EASY ARM 1, EASY ARM 2

Length

310mm

ESD Safe

Yes

Depth

220mm

Distrelec Product Id

30216778

Country of Origin

Germany

Stock information temporarily unavailable.

BD 77.803

BD 77.803 Each (Exc. Vat)

BD 85.583

BD 85.583 Each (inc. VAT)

Ersa 0CA10-1001 0CA10 Combined Filter

BD 77.803

BD 77.803 Each (Exc. Vat)

BD 85.583

BD 85.583 Each (inc. VAT)

Ersa 0CA10-1001 0CA10 Combined Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ersa

Type

Combined Filter

Model Number

0CA10-1001

Series

0CA10

Compatible With

EASY ARM 1, EASY ARM 2

Length

310mm

ESD Safe

Yes

Depth

220mm

Distrelec Product Id

30216778

Country of Origin

Germany