Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ersa i-Con2 Soldering Station 120W, 230V

RS Stock No.: 106-082Brand: ErsaManufacturers Part No.: IC2000AC
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Ersa

Model Number

I-CON2

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

120W

Input Voltage

230V

Soldering Tip Temperature

+450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

Pencils, tips and accessories_5099770_Normal Module

Innovative, intelligent two-channel combination soldering station with multi-function display
Visual and acoustic temperature warning when leaving process window
Automatic detection of the following soldering tools: i-Tool, Power Tool, Tech Tool, X-Tool, Micro Tool and Chip Tool, plus setting of relevant control for each tool
Particularly suitable for lead-free soldering
Series 102 soldering tips, see RS stock no. 612-3193 ff.

Supplied with

Complete station IC2000AC (106-082 only) comprising supply unit, soldering iron i-Tool 100CDJ with holder A50 as well as Chip Tool 450MDJ with holder A43, each provided with support tray and spiral wool

Standards

VDE, EMV, MIL-SPEC/ESA

Soldering - Ersa

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ersa i-Con2 Soldering Station 120W, 230V

P.O.A.

Ersa i-Con2 Soldering Station 120W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ersa

Model Number

I-CON2

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

120W

Input Voltage

230V

Soldering Tip Temperature

+450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

Pencils, tips and accessories_5099770_Normal Module

Innovative, intelligent two-channel combination soldering station with multi-function display
Visual and acoustic temperature warning when leaving process window
Automatic detection of the following soldering tools: i-Tool, Power Tool, Tech Tool, X-Tool, Micro Tool and Chip Tool, plus setting of relevant control for each tool
Particularly suitable for lead-free soldering
Series 102 soldering tips, see RS stock no. 612-3193 ff.

Supplied with

Complete station IC2000AC (106-082 only) comprising supply unit, soldering iron i-Tool 100CDJ with holder A50 as well as Chip Tool 450MDJ with holder A43, each provided with support tray and spiral wool

Standards

VDE, EMV, MIL-SPEC/ESA

Soldering - Ersa

You may be interested in