Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eschenbach Magnifier, 10X x Magnification, 12mm Diameter

RS Stock No.: 780-2948Brand: EschenbachManufacturers Part No.: 1271
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

10x

Magnifier Type

Magnifying Glass

Optical Power

40dioptre

Lens Diameter

12mm

Country of Origin

Germany

Product details

Plastic Precision Linen Testers

Developed to meet the requirements of various technical applications, these German manufactured linen testers incorporate a lateral scale with mm graduation and are made from high quality plastics ensuring maximum strength with minimum weight. The lenses are coated with an anti-static duplex coating to prevent fogging of the lens.

12 mm lens diameter
15 x 15 mm cut-out
28 mm height

You may be interested in
Stock information temporarily unavailable.

BD 15.025

BD 15.025 Each (Exc. Vat)

BD 16.527

BD 16.527 Each (inc. VAT)

Eschenbach Magnifier, 10X x Magnification, 12mm Diameter

BD 15.025

BD 15.025 Each (Exc. Vat)

BD 16.527

BD 16.527 Each (inc. VAT)

Eschenbach Magnifier, 10X x Magnification, 12mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Magnification Power

10x

Magnifier Type

Magnifying Glass

Optical Power

40dioptre

Lens Diameter

12mm

Country of Origin

Germany

Product details

Plastic Precision Linen Testers

Developed to meet the requirements of various technical applications, these German manufactured linen testers incorporate a lateral scale with mm graduation and are made from high quality plastics ensuring maximum strength with minimum weight. The lenses are coated with an anti-static duplex coating to prevent fogging of the lens.

12 mm lens diameter
15 x 15 mm cut-out
28 mm height

You may be interested in