Technical Document
Specifications
Brand
EssentraBody Length
12mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Country of Origin
Germany
Product details
Spacer, brass
Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other
BD 6.149
BD 6.149 1 Bag of 50 (Exc. Vat)
BD 6.764
BD 6.764 1 Bag of 50 (inc. VAT)
1
BD 6.149
BD 6.149 1 Bag of 50 (Exc. Vat)
BD 6.764
BD 6.764 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraBody Length
12mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Country of Origin
Germany
Product details
Spacer, brass
Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other