Technical Document
Specifications
Brand
EssentraMounting Type
Adhesive
Thickness
3.2mm
Shape
Square
Material
Polyethylene (PE)
Length
12.7mm
Width
12.7mm
Country of Origin
United States
Product details
Anti-Slip Round and Square Pads ASP
Anti-slip with self-adhesive backing
Material: Black Polyolefin Foam
Stock information temporarily unavailable.
BD 1.964
BD 1.964 1 Bag of 40 (Exc. Vat)
BD 2.160
BD 2.160 1 Bag of 40 (inc. VAT)
Essentra Square Polyethylene (PE) Non Slip Pad 12.7mm width x 12.7mm length x 3.2mm height
1
BD 1.964
BD 1.964 1 Bag of 40 (Exc. Vat)
BD 2.160
BD 2.160 1 Bag of 40 (inc. VAT)
Essentra Square Polyethylene (PE) Non Slip Pad 12.7mm width x 12.7mm length x 3.2mm height
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.964 |
5+ | BD 1.908 |
Technical Document
Specifications
Brand
EssentraMounting Type
Adhesive
Thickness
3.2mm
Shape
Square
Material
Polyethylene (PE)
Length
12.7mm
Width
12.7mm
Country of Origin
United States
Product details
Anti-Slip Round and Square Pads ASP
Anti-slip with self-adhesive backing
Material: Black Polyolefin Foam