Essentra Anti Vibration Mount, Bump Stop

RS Stock No.: 455-306Brand: EssentraManufacturers Part No.: BPM-1 GREY
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Bump Stop

Overall Height

23.3mm

Material

Rubber

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Type

Bumper

Country of Origin

China

Product details

Pull Mount Bumper BPM

Easily installed by pulling the foot through a panel hole
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A

Stock information temporarily unavailable.

BD 3.927

BD 3.927 1 Bag of 40 (Exc. Vat)

BD 4.320

BD 4.320 1 Bag of 40 (inc. VAT)

Essentra Anti Vibration Mount, Bump Stop

BD 3.927

BD 3.927 1 Bag of 40 (Exc. Vat)

BD 4.320

BD 4.320 1 Bag of 40 (inc. VAT)

Essentra Anti Vibration Mount, Bump Stop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.927
5 - 9BD 3.828
10 - 24BD 3.817
25+BD 3.784

Technical Document

Specifications

Anti Vibration Mount Type

Bump Stop

Overall Height

23.3mm

Material

Rubber

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Type

Bumper

Country of Origin

China

Product details

Pull Mount Bumper BPM

Easily installed by pulling the foot through a panel hole
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A